Filter Your Search
1 - 1 of 1 results
|
CLC1003ISO8X
Exar Corporation
|
Check for Price | Yes | Obsolete | 1 mV | 12 V/us | 2.6 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | AUTOMOTIVE | 55000 | R-PDSO-G8 | e3 | 95 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EXAR CORP | SOIC-8 | compliant | EAR99 | 8542.33.00.01 |