Filter Your Search
1 - 10 of 20 results
|
CLC400AJP
Rochester Electronics LLC
|
Check for Price | No | Active | 5 mV | 700 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | R-PDIP-T8 | 50 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MDIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
CLC400AJP
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 700 V/us | 20 µA | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -7 V | 430 V/us | 7 V | INDUSTRIAL | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.8171 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, MDIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||
|
CLC400AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 430 V/us | 7 V | INDUSTRIAL | YES | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CLC400AJP
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 700 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7 V | 7 V | INDUSTRIAL | R-PDIP-T8 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | PLASTIC, MDIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||||
|
CLC400AJP
Comlinear Corporation
|
Check for Price | No | Obsolete | 5 mV | 1600 V/us | 20 µA | 23 mA | 45 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -7 V | 430 V/us | 7 V | INDUSTRIAL | 1 | YES | R-PDIP-T8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMLINEAR CORP | DIP-8 | unknown | ||||||||||||||
|
CLC400AJE-TR9
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 700 V/us | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | INDUSTRIAL | 200000 | R-PDSO-G8 | Not Qualified | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.0066 mm | 3.81 mm | 4.9022 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||||||||||
|
CLC400AJ-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 mV | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -7 V | 430 V/us | 7 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 45 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||
|
CLC400AJ
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 430 V/us | 7 V | INDUSTRIAL | YES | R-XDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
CLC400AJE
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 700 V/us | 20 µA | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | -7 V | 430 V/us | 7 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||
|
CLC400AJE-TR13
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 23 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | 430 V/us | 7 V | INDUSTRIAL | YES | R-PDSO-G8 | Not Qualified | e0 | 50 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 |