Filter Your Search
1 - 3 of 3 results
|
CLC401AJ-QML
Texas Instruments
|
Check for Price | No | Obsolete | 11 mV | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 700 V/us | 7 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 50 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
CLC401AJ-QML
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 11 mV | 21 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES (AVCL>=7) | NO | -7 V | 700 V/us | 7 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 50 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||
|
CLC401AJ-QML
Rochester Electronics LLC
|
Check for Price | No | No | Active | 11 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -7 V | 7 V | MILITARY | R-GDIP-T8 | MILITARY | e0 | 50 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 |