Filter Your Search
1 - 10 of 19,576 results
|
200MDP1T1B1M1QEH
E-Switch Inc
|
$0.3998 | Yes | Yes | Active | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||
|
200MDP1T1B1M2QEH
E-Switch Inc
|
$0.3998 | Yes | Yes | Active | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||
|
200MSP1T1B1M2QEH
E-Switch Inc
|
$2.2003 | Yes | Active | APPROVALS: CUL; UL | e4 | 85 °C | -30 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | TOGGLE SWITCH | 25 deg | CHROME | 0.37 inch | BRASS | TOGGLE | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | 10-48 | COPPER ALLOY | SILVER | 3A@120VAC | 3 A | 3 A | 3A@28VDC | ON-ON | 0.02 mΩ | 120 V | 28 V | 1000VRMS V | 30000 Cycle(s) | COPPER ALLOY | SILVER | STAINLESS STEEL | 1 GΩ | 3 | EPOXY TERMINAL SEALED | LATCHED | SPDT | 0.13 inch | COPPER ALLOY | SOLDER | ||||
|
200MSP1T1B1M1QEH
E-Switch Inc
|
$2.2026 | Yes | Yes | Active | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||
|
200MSP1T2B3M2QE
E-Switch Inc
|
$2.2080 | Yes | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
200MDP1T2B2M6CE
E-Switch Inc
|
$2.2773 | Yes | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | ||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T1B1M2QE
E-Switch Inc
|
$2.3909 | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||
|
200MSP3T2B1M1QE
E-Switch Inc
|
$2.3967 | Active | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
200MSP6T1B1M5RE
E-Switch Inc
|
$2.4217 | Obsolete | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | |||||||||||||||||||||||||||||||||||||||||||||
|
200MSP1T2B1M1QE
E-Switch Inc
|
$2.4480 | Active | 85 °C | -30 °C | PANEL MOUNT | NO | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | TOGGLE SWITCH | 25 deg | CHROME | 0.21 inch | BRASS | TOGGLE | 5.08 mm | 8.636 mm | 8.128 mm | 0.22 inch | 10-48 | COPPER ALLOY | SILVER | 1A@250VAC | 1 A | 3 A | 3A@28VDC | ON-ON | 0.02 mΩ | 250 V | 28 V | 1400VAC V | 30000 Cycle(s) | COPPER ALLOY | SILVER | STAINLESS STEEL | 1 GΩ | 3 | SPDT | 0.16 inch | COPPER ALLOY | QUICK CONNECT | 0.394 inch |