Filter Your Search
1 - 9 of 9 results
|
CLL4735A
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 700 Ω | 3 V | 5 % | Not Qualified | O-LELF-R2 | e0 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | MELF | O-LELF-R2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
CLL4735ABK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CLL4735ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 41 mA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | O-LELF-R2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
CLL4735ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 41 mA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 5 % | O-LELF-R2 | e3 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
CLL4735ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 700 Ω | 3 V | 5 % | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | 2018-04-26 | ||||||||||
|
CLL4735ATR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CLL4735ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
CLL4735ATR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 700 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CLL4735APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 41 mA | 10 µA | 1 W | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 Ω | 700 Ω | 3 V | 5 % | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-04-26 |