Filter Your Search
1 - 10 of 40 results
|
CMPD1001APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | 90 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 90 V | 2 | GENERAL PURPOSE | 1 A | 1 | 90 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||
|
CMPD1001ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 90 V | 2 | 1 A | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
CPD89V-CMPD1001S-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
CMPD1001TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | 90 V | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | GENERAL PURPOSE | 1 A | 1 | 90 V | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | ||||||||||
|
CMPD1001A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 90 V | 2 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOT-23 | SOT-23, 3 PIN | 3 | ||||||||||||
|
CMPD1001STRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 750 mV | 50 ns | 100 nA | 350 mW | RECTIFIER DIODE | YES | 90 V | 1 A | e3 | 1 | 150 °C | -65 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||
|
CMPD1001ATR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | 6 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G3 | ||||||||||
|
CMPD1001BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1.25 V | 50 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 1 A | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CMPD1001
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 1 V | 50 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | SOT-23 | SOT-23, 3 PIN | 3 | |||||||||||
|
CPD89V-CMPD1001A-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |