Parametric results for: CMSD4448TR under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: cmsd4448tr
Select parts from the table below to compare.
Compare
Compare
CMSD4448TR13LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 250 mA 1 V 4 ns 25 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-G3 compliant EAR99 8541.10.00.70
CMSD4448TR13
Central Semiconductor Corp
Check for Price No No Active 250 mA 1 V 4 ns 25 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.70
CMSD4448TR
Central Semiconductor Corp
Check for Price No No Active 250 mA 1 V 4 ns 25 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified R-PDSO-G3 e0 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL CENTRAL SEMICONDUCTOR CORP R-PDSO-G3 not_compliant EAR99 8541.10.00.70
CMSD4448TRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 250 mA 720 mV 4 ns RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 e3 1 150 °C 260 10 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99