Filter Your Search
1 - 9 of 9 results
|
CMST2222APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2018-01-31 | ||||||||||||||||||||||||||||
|
CMST2222ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | not_compliant | EAR99 | ||||||||
|
CMST2222ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 275 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
CMST2222ATR13LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | |||||
|
CMST2222ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | 275 mW | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||
|
CMST2222ATRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 600 mA | NPN | YES | SINGLE | 1 | 100 | 300 MHz | 275 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
CMST2222A
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 100 | 300 MHz | 250 mW | SWITCHING | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | not_compliant | EAR99 | 3 | ||||||||
|
CMST2222ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | 8 pF | 275 mW | SWITCHING | SILICON | 285 ns | 35 ns | 1 V | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | not_compliant | EAR99 | |||||||
|
CMST2222ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 600 mA | NPN | YES | SINGLE | 3 | 1 | 40 | 300 MHz | SWITCHING | SILICON | 285 ns | 35 ns | R-PDSO-G3 | e0 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | not_compliant | EAR99 | 2016-06-12 |