Filter Your Search
1 - 6 of 6 results
|
CMX969E2
Mx Com Inc
|
Check for Price | Obsolete | MODEM-SUPPORT CIRCUIT | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MX COM INC | TSSOP | , | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CMX969P4
CML Microcircuits Plc
|
Check for Price | Obsolete | 3.3 V | CMOS | 19 Mbps | MODEM-SUPPORT CIRCUIT | 1 | 9 µA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.37 mm | 5.59 mm | CML MICROCIRCUITS LTD | DIP | DIP, DIP24,.6 | 24 | compliant | 8542.39.00.01 | ||||||||
|
CMX969P4
Mx Com Inc
|
Check for Price | Obsolete | MODEM-SUPPORT CIRCUIT | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MX COM INC | DIP | , | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CMX969D5
Mx Com Inc
|
Check for Price | Obsolete | MODEM-SUPPORT CIRCUIT | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MX COM INC | SSOP | , | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CMX969D5
CML Microcircuits Plc
|
Check for Price | Yes | Yes | Active | 3.3 V | CMOS | 19 Mbps | MODEM-SUPPORT CIRCUIT | 1 | 9 µA | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | CML MICROCIRCUITS LTD | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | ||
|
CMX969E2
CML Microcircuits Plc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | CMOS | 19 Mbps | MODEM-SUPPORT CIRCUIT | 1 | 9 µA | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | CML MICROCIRCUITS LTD | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | 8542.39.00.01 |