Filter Your Search
1 - 7 of 7 results
|
CMXT3906TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | PNP | YES | 100 | 250 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
CMXT3906PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 40 V | 200 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 30 | 250 MHz | 4.5 pF | 350 mW | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | 400 mV | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | 8541.21.00.75 | 2018-01-31 | |||||
|
CMXT3906BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | PNP | YES | 100 | 250 MHz | 350 mW | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||
|
CMXT3906BK
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 100 | 250 MHz | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SUPERMINI-6 | 6 | ||||||||||||
|
CMXT3906TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 30 | 250 MHz | 4.5 pF | 350 mW | 350 mW | SWITCHING | SILICON | 250 ns | 70 ns | 400 mV | R-PDSO-G6 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.75 | 2018-01-31 | |||||||
|
CMXT3906TR
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 200 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 100 | 250 MHz | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G6 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SUPERMINI-6 | 6 | ||||||||||||
|
CMXT3906
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 200 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 100 | 250 MHz | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | R-PDSO-G6 | e0 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | SMALL OUTLINE, R-PDSO-G6 | 6 |