Filter Your Search
1 - 10 of 11 results
|
COM1553BHR
SMSC
|
Check for Price | No | Obsolete | NO | MOS | 145 mA | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 235 | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COM1553B
Rochester Electronics LLC
|
Check for Price | Obsolete | 16 | 1 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | MOS | NO | SYNC, BYTE; ETHERNET | BIPH-LEVEL (MANCHESTER) | NO | 1 | 5.25 V | 4.75 V | MILITARY | R-PDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.324 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
|
COM1553B
SMSC
|
Check for Price | No | Obsolete | 16 | 1 MBps | 12 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | MOS | NO | ASYNC, BIT | BIPH-LEVEL (MANCHESTER) | NO | 1 | 145 mA | 5.25 V | 4.75 V | MILITARY | R-PDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.324 mm | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||
|
COM1553BLLHR
Microchip Technology Inc
|
Check for Price | No | Active | YES | MOS | 145 mA | MILITARY | S-XQCC-N44 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
COM1553BLL
Microchip Technology Inc
|
Check for Price | No | Active | YES | MOS | 145 mA | MILITARY | S-XQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
COM1553BLL
SMSC
|
Check for Price | No | Obsolete | YES | MOS | 145 mA | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | STANDARD MICROSYSTEMS CORP | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
COM1553BHR
Microchip Technology Inc
|
Check for Price | No | Active | NO | MOS | 145 mA | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
COM1553BLLHR
SMSC
|
Check for Price | No | Obsolete | YES | MOS | 145 mA | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 235 | MIL-STD-883 Class B (Modified) | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | STANDARD MICROSYSTEMS CORP | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COM1553B
Microchip Technology Inc
|
Check for Price | No | Active | NO | MOS | 145 mA | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
COM1553BCD
Microchip Technology Inc
|
Check for Price | No | Active | NO | MOS | 145 mA | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP-40 | unknown | 8542.31.00.01 |