Filter Your Search
1 - 3 of 3 results
|
COP8SAC720N8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 | |||||
|
COP8SAC720N8
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 16 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 | DIP | 20 | ||||||||||||||||||
|
COP8SAC720N8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 | DIP | 20 |