Filter Your Search
1 - 2 of 2 results
|
COP8SAC728Q3
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 24 | NO | 3.3 V | MICROCONTROLLER | CMOS | LG-MAX | NO | NO | NO | YES | UVPROM | 5.5 V | 2.7 V | COMMERCIAL | R-CDIP-T28 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 15.24 mm | 37.08 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, | 28 | unknown | 8542.31.00.01 | ||||||||||||||
|
COP8SAC728Q3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 24 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | UVPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | WDIP, DIP28,.6 | unknown | 8542.31.00.01 |