Filter Your Search
1 - 3 of 3 results
|
COP8SAC744V9/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | ||||
|
COP8SAC744V9X
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 6 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||
|
COP8SAC744V9
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 |