Filter Your Search
1 - 2 of 2 results
|
CP0015R6800KE66
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 680 mΩ | 10 % | 15 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | 3.1937 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 11.5 mm | 48 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | ||||
|
CP0015R6800KE66
Vishay Dale
|
Check for Price | Yes | Obsolete | 680 mΩ | 10 % | 15 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 40 °C | NO | 3.1937 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 35 mm | 11.5 mm | 48 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 |