Filter Your Search
1 - 2 of 2 results
![]() |
CP2103-GM
Silicon Laboratories Inc
|
$2.9150 | Yes | Yes | Active | 12 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES BETWEEN 4.5 TO 5.25 V IN USB BUS POWER | 26 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
![]() |
CP2103-GMR
Silicon Laboratories Inc
|
$2.9242 | Yes | Yes | Active | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN | 5 X 5 MM, LEAD FREE, QFN-28 | 28 | compliant | 8542.31.00.01 | Silicon Labs |