Filter Your Search
1 - 4 of 4 results
|
CPC1014NTR
IXYS Integrated Circuits Division
|
$1.1062 | Transferred | 50 mA | 400 mA | 1.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 2 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||
|
CPC1014N
IXYS Corporation
|
$1.2066 | Yes | Transferred | 50 mA | 400 mA | 1.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 2 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TUBE | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, MINIATURE, SOP-4 | |||||||||||||
|
CPC1014N
Littelfuse Inc
|
Check for Price | Yes | Active | 2 mA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 250 µA | UL RECOGNIZED | SINGLE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | TIN | 481 µm | 4.089 mm | LITTELFUSE INC | compliant | 8541.40.95.00 | LITTELFUSE | ||||
|
CPC1014NTR
Littelfuse Inc
|
Check for Price | Yes | Active | 2 mA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 250 µA | UL RECOGNIZED | SINGLE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | TIN | 481 µm | 4.089 mm | LITTELFUSE INC | compliant | 8541.40.95.00 | LITTELFUSE |