Parametric results for: CPF0603B33KE under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cpf0603b33ke
Select parts from the table below to compare.
Compare
Compare
CPF0603B33KE1
TE Connectivity
$0.1706 Yes Yes Active 33 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 TE Connectivity
CPF0603B33KE
TE Connectivity
Check for Price Yes Yes Obsolete 33 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity