Filter Your Search
1 - 1 of 1 results
|
CQA2010100R-30%50PPM/KNB8
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 100 Ω | -30 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 300 V | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | TIN OVER NICKEL | WRAPAROUND | 750 µm | 5.2 mm | 2.7 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |