Filter Your Search
1 - 1 of 1 results
|
CR0201-JW-224GAS
Bourns Inc
|
Check for Price | Yes | Obsolete | 220 kΩ | 5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THICK FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | BOURNS INC | CHIP | unknown | EAR99 |