Filter Your Search
1 - 2 of 2 results
|
CR02AM-8-A6
Renesas Electronics Corporation
|
Check for Price | Active | 300 A | 100 µA | 3 mA | 100 µA | 400 V | 470 mA | SCR | SINGLE | 800 mV | 10 A | 400 V | TO-92 | O-PBCY-W3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||
|
CR02AM-8-A6#BD0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.6 V | 300 A | 3 mA | 100 µA | 400 V | 470 mA | SCR | SINGLE | 800 mV | 10 A | 100 µA | 400 V | TO-92 | O-PBCY-W3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | SC-43A, 3 PIN | compliant |