Filter Your Search
1 - 1 of 1 results
|
CR10-2401FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 2.4 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | ASJ PTE LTD | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |