Filter Your Search
1 - 2 of 2 results
|
CR1206F4K64P10
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 4.64 kΩ | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
CR1206F4K64P100.5W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 4.64 kΩ | 1 % | 500 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 |