Parametric results for: CR2032 MFR FH2 under Batteries

Filter Your Search

1 - 10 of 196 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cr2032
Select parts from the table below to compare.
Compare
Compare
CR2032
Panasonic Electronic Components
$0.1981 Yes Active 3 V 0.225 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 85 °C BUTTON(-), FLAT(+) 3.2 mm 20 mm 2.8 g 2032 PANASONIC CORP not_compliant 3A991.J.1 8506.80.00.00 Panasonic
CR-2032L/BN
Panasonic Electronic Components
$0.2100 Yes Active 3 V 0.225 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY UL -30 °C 60 °C BUTTON(-), FLAT(+) TRAY 3.2 mm 20 mm 2.9 g 2032 PANASONIC CORP not_compliant 3A991.J.1 8506.80.00.00 Panasonic
CR2032
Renata Batteries
$0.4322 Active 3 V 0.235 Ah LITHIUM MANGANESE DIOXIDE PRIMARY -40 °C 85 °C FLAT(+), SNAP(-) 3.2 mm 20 mm 2.8 g 2032 RENATA SA not_compliant 3A991.J.1 8506.80.00.00
CR-2032/GVFN
Panasonic Electronic Components
$0.4950 Yes Active 3 V 0.225 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 3.15 mm 20.1 mm 2032 PANASONIC CORP unknown 8506.50.00.00 Panasonic
CR-2032L/BD
Panasonic Electronic Components
$0.6750 Active 3 V 0.225 Ah LITHIUM MANGANESE DIOXIDE PRIMARY -30 °C 85 °C BUTTON 3.2 mm 20 mm 2032 PANASONIC CORP unknown 8506.80.00.00 Panasonic
CR2032
Energizer Battery Company
$0.7104 Active 3 V 0.24 Ah 2 V LITHIUM MANGANESE DIOXIDE PRIMARY ANSI-5004LC, IEC-CR2032, NEDA-5004LC CAPACITY MAX AT 2 V UL -30 °C 60 °C FLAT(+), SNAP(-) 3.2 mm 20 mm 3 g 2032 ENERGIZER HOLDINGS INC unknown 3A991.J.1 8506.80.00.00
CR-2032/GUFN
Panasonic Electronic Components
$1.0299 Yes Active 3 V 0.225 Ah LITHIUM PRIMARY IEC; UL -30 °C 85 °C TAB 3.15 mm 20.1 mm 2032 PANASONIC CORP unknown 8506.50.00.00
CR203243B0
Strong Capacitor Co Ltd
Check for Price Contact Manufacturer -55 °C 125 °C STRONG CAPACITOR CO LTD unknown EAR99 2 600 µm 5 mm SMT 2.5 mm 750 mW 324 kΩ FIXED RESISTOR CR2010B 2010 METAL GLAZE/THICK FILM 100 ppm/°C 0.1 % 200 V
CR203240F
MERITEK Electronics Corporation
Check for Price Yes Yes Active -55 °C 155 °C TR, 7 Inch MERITEK ELECTRONICS CORP compliant EAR99 8533.21.00.30 2 300 µm 1 mm SMT 500 µm 62.5 mW 324 Ω FIXED RESISTOR 0402 METAL GLAZE/THICK FILM 100 ppm/°C 1 % 50 V CHIP, ROHS COMPLIANT Rectangular e3 SURFACE MOUNT RECTANGULAR PACKAGE 70 °C YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND
CR203201D0
Strong Capacitor Co Ltd
Check for Price Contact Manufacturer -55 °C 125 °C STRONG CAPACITOR CO LTD unknown EAR99 2 600 µm 5 mm SMT 2.5 mm 750 mW 3.2 kΩ FIXED RESISTOR CR2010D 2010 METAL GLAZE/THICK FILM 100 ppm/°C 0.5 % 200 V