Filter Your Search
1 - 10 of 5,773 results
|
2SB1267
SANYO Electric Co Ltd
|
Check for Price | Transferred | 30 V | 8 A | PNP | NO | SINGLE | 3 | 1 | 30 | 120 MHz | 30 W | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | TO-220MF | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||||
|
2SC3460L
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 800 V | 6 A | NPN | NO | SINGLE | 3 | 1 | 15 | 15 MHz | HIGH RELIABILITY | 100 W | 100 W | SWITCHING | SILICON | TO-218 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | TO-218 | FLANGE MOUNT, R-PSFM-T3 | 2 | unknown | |||||||||
|
2SC5291
SANYO Electric Co Ltd
|
Check for Price | Transferred | 160 V | 1.5 A | NPN | NO | SINGLE | 3 | 1 | 100 | 120 MHz | 1.5 W | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | FLIP-CHIP | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||||
|
2SC3449-RF
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 500 V | 7 A | NPN | NO | SINGLE | 3 | 1 | 8 | 18 MHz | HIGH RELIABILITY | 80 W | SWITCHING | SILICON | TO-218 | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
2SC4006
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 42 V | 3 A | NPN | NO | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | 3 | 1 | 2000 | 180 MHz | BUILT IN BIAS RESISTOR RATIO IS 0.03 | 20 W | 20 W | SWITCHING | SILICON | 1.5 V | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | TO-220ML | TO-220ML, 3 PIN | 3 | unknown | EAR99 | 8541.29.00.75 | ||||||
|
2SA1291R-YA
SANYO Electric Co Ltd
|
Check for Price | Transferred | 60 V | 10 A | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | 40 W | SWITCHING | SILICON | 400 mV | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||||
|
2SD2280Q-YC
SANYO Electric Co Ltd
|
Check for Price | Transferred | 50 V | 7 A | NPN | NO | SINGLE | 3 | 1 | 70 | 10 MHz | 40 W | SWITCHING | SILICON | 400 mV | R-PSFM-T3 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.95 | |||||||||||
|
2SD1212Q-CB
SANYO Electric Co Ltd
|
Check for Price | Transferred | 30 V | 12 A | NPN | NO | SINGLE | 3 | 1 | 70 | 120 MHz | 35 W | SWITCHING | SILICON | 400 mV | TO-220AB | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.75 | |||||||||
|
2SB1230Q
SANYO Electric Co Ltd
|
Check for Price | Transferred | 100 V | 15 A | PNP | NO | SINGLE | 3 | 1 | 70 | 100 W | 100 W | SWITCHING | SILICON | 800 mV | TO-218 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | TO-218 | FLANGE MOUNT, R-PSFM-T3 | 2 | unknown | ||||||||||
|
LB1288
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 20 V | 500 mA | NPN | NO | COMPLEX | 14 | 5 | 2000 | SWITCHING | SILICON | R-PDIP-T14 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP | IN-LINE, R-PDIP-T14 | 14 | unknown | EAR99 |