Filter Your Search
1 - 1 of 1 results
|
|
CRGCQ2512J412R
TE Connectivity
|
Check for Price Buy | Yes | Active | 412 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |