Filter Your Search
1 - 1 of 1 results
|
|
CRGH2512F412R
TE Connectivity
|
Check for Price Buy | Yes | Active | 412 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | 6.35mm x 3.2mm x .55mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |