Filter Your Search
1 - 1 of 1 results
|
CRGP2512F27K
TE Connectivity
|
$0.1649 | Yes | Active | 27 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | 500 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | 6.35mm x 3.2mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |