Filter Your Search
1 - 10 of 17 results
|
CS3865CGDW16
onsemi
|
$1.9369 | No | Obsolete | YES | CURRENT-MODE | 15 V | 1 A | SWITCHING CONTROLLER | BIPOLAR | PULSE WIDTH MODULATION | 15 V | 11 V | 1 | SINGLE | 500 kHz | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC | 0.300 INCH, MS-013, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
CS3865CGN16
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | NO | CURRENT-MODE | 15 V | 1 A | DUAL SWITCHING CONTROLLER | BIPOLAR | PULSE WIDTH MODULATION | 15 V | 11 V | 1 | BUCK | 500 kHz | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | unknown | ||||||||||||||||||
|
CS3865CGDW16
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | CURRENT-MODE | 15 V | 1 A | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 15 V | 11 V | 1 | SINGLE | 500 kHz | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||||
|
CS-3865XDW16
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | YES | CURRENT-MODE | 2.5 V | 1 A | DUAL SWITCHING CONTROLLER | BIPOLAR | PULSE WIDTH MODULATION | 15 V | 8.4 V | 1 | 25 mA | SINGLE | 500 kHz | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | |||||||||||||||||||||||
|
CS-3865XN16
Cherry Semiconductor Corporation
|
Check for Price | Obsolete | NO | CURRENT-MODE | 2.5 V | 1 A | DUAL SWITCHING CONTROLLER | BIPOLAR | PULSE WIDTH MODULATION | 15 V | 8.4 V | 1 | 25 mA | SINGLE | 500 kHz | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | |||||||||||||||||||||||
|
CS-3865CN16
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | CURRENT-MODE | 2.5 V | 1 A | DUAL SWITCHING CONTROLLER | BIPOLAR | PULSE WIDTH MODULATION | 15 V | 11 V | 1 | 25 mA | SINGLE | 500 kHz | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
CS-3865N
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | CURRENT-MODE | 200 mA | BIPOLAR | 500 kHz | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CHERRY SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
CS386H
onsemi
|
Check for Price | No | Obsolete | YES | AC MOTOR CONTROLLER | 1 | 17 V | 9 V | AUTOMOTIVE | R-XUUC-N9 | Not Qualified | 125 °C | -40 °C | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ON SEMICONDUCTOR | FLIP-CHIP | FCP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
CS-386
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | AC MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 17 V | 9 V | AUTOMOTIVE | X-XUUC-N10 | Not Qualified | e0 | 150 °C | -40 °C | 10 | UNSPECIFIED | DIE | FLIP CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | CHERRY SEMICONDUCTOR CORP | DIE | unknown | |||||||||||||||||||||||
|
CS3865CGDWR16
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | YES | CURRENT-MODE | 15 V | 1 A | DUAL SWITCHING CONTROLLER | BIPOLAR | PULSE WIDTH MODULATION | 15 V | 11 V | 1 | BUCK | 500 kHz | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CHERRY SEMICONDUCTOR CORP | 0.300 INCH, SO-16 | unknown |