Filter Your Search
1 - 1 of 1 results
|
CS1608X7R102K500NRB
Samwha Electronics
|
Check for Price | Yes | Active | 1 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ALSO AVAILABLE IN 13 INCH WITH 16K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | SAMWHA CAPACITOR GROUP | , 0603 | compliant | EAR99 | 8532.24.00.20 |