Filter Your Search
1 - 1 of 1 results
|
CS18LV10245ECR70
Chiplus Semiconductor Corp
|
Check for Price | Yes | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CHIPLUS SEMICONDUCTOR CORP | TSOP1, TSSOP32,.8,20 | compliant | EAR99 | 8542.32.00.41 |