Parametric results for: CS18LV10245LCR70 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cs18lv10245lcr70
Select parts from the table below to compare.
Compare
Compare
CS18LV10245LCR70
Chiplus Semiconductor Corp
Check for Price Yes Contact Manufacturer 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM SEATED HT-CALCULATED COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.293 mm 41.9 mm 15.24 mm CHIPLUS SEMICONDUCTOR CORP DIP, DIP32,.6 compliant EAR99 8542.32.00.41