Filter Your Search
1 - 10 of 32 results
|
CS21ZM-1.500MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CS21ZL-10.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 10 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CS21ZL-80.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||||
|
CS21ZL-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CS21ZL-FREQ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||
|
CS21ZM-80.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 80 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CS21ZM-FREQ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | |||
|
CS21ZL-1.500MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 1.5 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | ||||||
|
CS21ZM-FREQ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 80 MHz | 1.5 MHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock | |||||
|
CS21ZL-80.000MHZ
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 80 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.7mm | TRANSKO ELECTRONICS INC | compliant | Clock |