Parametric results for: CS5101A-BL8 under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cs5101abl8
Select parts from the table below to compare.
Compare
Compare
CS5101A-BL8
Cirrus Logic
Check for Price No Obsolete 5 V 4.5 V 2 0.002 % 16 100 kHz 8.12 µs YES ADC, SUCCESSIVE APPROXIMATION -4.5 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 4.572 mm 11.5062 mm CIRRUS LOGIC INC MS-047, LCC-28 unknown
CS5101A-BL8Z
Cirrus Logic
Check for Price Yes Obsolete 5 V 4.5 V 2 0.002 % 16 100 kHz 8.12 µs YES ADC, SUCCESSIVE APPROXIMATION -4.5 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-J28 Not Qualified e3 2 85 °C -40 °C 260 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 4.572 mm 11.5062 mm CIRRUS LOGIC INC QCCJ, LDCC28,.5SQ unknown LCC 28 8542.39.00.01
CS5101A-BL8
Crystal Semiconductor Corp
Check for Price No Obsolete 5 V 5 V 2 0.002 % 16 100 kHz 8.12 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD CRYSTAL SEMICONDUCTOR CORP PLASTIC, LCC-28 unknown 8542.39.00.01