Filter Your Search
1 - 5 of 5 results
|
CS5203A-2GT3
Motorola Semiconductor Products
|
Check for Price | Transferred | 15 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
CS5203A-2GT3
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 15 V | 3 V | 1.5 V | 1.15 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 17 V | 0.003 % | 0.006 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | STRAIGHT, TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||
|
CS5203A-2GT3
onsemi
|
Check for Price | No | Obsolete | 15 V | 3 V | 1.5 V | 1.05 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 17 V | 0.003 % | 0.006 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PBCY-T3 | e0 | Not Qualified | 150 °C | 70 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | BOTTOM | ON SEMICONDUCTOR | TO-220, SIP3,.1TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 | onsemi | |||||
|
CS5203A-2GT3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 3 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 1.53 V | 1.47 V | R-PBCY-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-220, | unknown | Fixed,Positive,Single Output,Ldo | SFM | 3 | |||||||||||||||||
|
CS5203A-2GT3
Motorola Mobility LLC
|
Check for Price | Transferred | 15 V | 1.5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.15 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSFM-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 |