Filter Your Search
1 - 3 of 3 results
|
CS8281YDPR5
onsemi
|
$2.0043 | No | No | Obsolete | 26 V | 6 V | 5 V | 400 mV | 250 mA | 5 V | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 74 V | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | ONSEMI | D2PAK | D2PAK-5 | 5 | 936AC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||
|
CS8281YDPR5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 26 V | 6 V | 5 V | 250 mA | 5 V | 600 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.15 V | 4.85 V | 5.15 V | 4.85 V | R-PSSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.4 mm | 10.18 mm | 4.67 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 5 | unknown | Fixed,Positive,Multiple Output,Ldo | |||||||||||||
|
CS8281YDPR5
Cherry Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 6 V | 5 V | 400 mV | 250 mA | 5 V | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 74 V | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | CHERRY SEMICONDUCTOR CORP | D2PAK-5 | unknown | Fixed,Positive,Multiple Output,Ldo |