Filter Your Search
1 - 2 of 2 results
|
CSA940
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 150 V | 1.5 A | PNP | NO | SINGLE | 3 | 1 | 40 | 4 MHz | 55 pF | 1.5 W | 25 W | AMPLIFIER | SILICON | 1.5 V | TO-220AB | R-PSFM-T3 | Not Qualified | IATF 16949 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||
|
CSA940
Rectron Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | PNP | NO | DARLINGTON | 3 | 1 | 40 | 4 MHz | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 |