Filter Your Search
1 - 1 of 1 results
|
CST0612-FC-R0005-E
Bourns Inc
|
$0.4955 | Yes | Yes | Active | 0.5 mΩ | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL ALLOY | 70 °C | YES | 20 mV | e2 | AEC-Q200 | 170 °C | -55 °C | Retangular | 4 | TR, EMBOSSED, 7 INCH | Tin/Nickel/Copper (Sn/Ni/Cu) | WRAPAROUND | 650 µm | 1.65 mm | 3.05 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Bourns |