Filter Your Search
1 - 4 of 4 results
|
CW01024K70JE73
Vishay Intertechnologies
|
$2.4031 | Yes | Active | 24.7 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 496.9909 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW01024K70JE733
Vishay Dale
|
Check for Price | Yes | Yes | Active | 24.7 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 496.9909 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
CW01024K70JE733
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.7 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 496.9909 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 813 µm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW01024K70JE73
Vishay Dale
|
Check for Price | Yes | Yes | Active | 24.7 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 496.9909 V | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1.02 mm | 9.52 mm | 45.24 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |