Parametric results for: CWR09KB225MP OR EQUIVALEN... under Tantalum Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cwr09kb225mp
Select parts from the table below to compare.
Compare
Compare
CWR09KB225MPB
KEMET Corporation
Check for Price Yes Yes Active 2.2 µF 25 V 64 mA 20 % 2010 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Gold (Au) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 compliant EAR99 8532.21.00.50
CWR09KB225MP
KEMET Corporation
Check for Price Yes Active 2.2 µF 25 V 64 mA 20 % 2010 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 SMT TR, EMBOSSED PLASTIC, 7 INCH YES Gold (Au) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50
CWR09KB225MPA
KEMET Corporation
Check for Price Yes Yes Active 2.2 µF 25 V 64 mA 20 % 2010 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Gold (Au) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 compliant EAR99 8532.21.00.50
CWR09KB225MPB
Kyocera AVX Components
Check for Price Yes Yes Active 2.2 µF 25 V 20 % POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Gold (Au) WRAPAROUND AVX CORP , compliant EAR99 8532.21.00.50
CWR09KB225MPC
KEMET Corporation
Check for Price Yes Yes Active 2.2 µF 25 V 64 mA 20 % 2010 3.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT YES Gold (Au) J BEND 1.27 mm 5.08 mm 2.54 mm KEMET ELECTRONICS CORP , 2010 compliant EAR99 8532.21.00.50
CWR09KB225MPA
Kyocera AVX Components
Check for Price Yes Yes Active 2.2 µF 25 V 20 % POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA 0.06 e4 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK YES Gold (Au) WRAPAROUND AVX CORP , compliant EAR99 8532.21.00.50