Filter Your Search
1 - 10 of 21,063 results
|
LBR2012T1R0M
TAIYO YUDEN
|
$0.0198 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 91 mΩ | 20 % | YES | 7.96 MHz | 400 mA | 100 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NLV32T-1R0J-PF
TDK Corporation
|
$0.0212 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 5 % | YES | 7.96 MHz | 400 mA | 120 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
NLCV32T-1R0M-PFR
TDK Corporation
|
$0.0313 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 55 mΩ | 20 % | YES | 7.96 MHz | 1.7 A | 100 MHz | Ferrite | 15 | 1210 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
ASPI-3012S-1R0M-T
Abracon Corporation
|
$0.0347 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 40 mΩ | 20 % | YES | 100 kHz | 2.2 A | 120 MHz | 1212 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 30% | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL ENDED | ONE SURFACE | 1.2 mm | 3 mm | 3 mm | ABRACON LLC | CHIP | compliant | ABRACON | |||||||
|
LQH44PN1R0NP0L
Murata Manufacturing Co Ltd
|
$0.0375 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 36 mΩ | 30 % | YES | 1 MHz | 2.45 A | 90 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.65 mm | 4 mm | 4 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
NPIS32LS1R0YTRF
NIC Components Corp
|
$0.0394 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 40 mΩ | 30 % | YES | 100 kHz | 2.2 A | 120 MHz | FERRITE | 1212 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.4 mm | 3 mm | 3 mm | NIC COMPONENTS CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | |||||
|
AIML-0603-1R0K-T
Abracon Corporation
|
$0.0397 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 600 mΩ | 10 % | YES | 10 MHz | 25 mA | 125 MHz | FERRITE | 35 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | 0603 | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||||||
|
WLPN202012N1R0PB
Walsin Technology Corporation
|
$0.0446 | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 70 mΩ | 30 % | YES | 100 kHz | 1.7 A | FERRITE | 0808 | POWER INDUCTOR | 1 | YES | DC RESISTANCE MEASURED AT 20% TOLERANCE | 125 °C | -25 °C | Shielded | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | WALSIN TECHNOLOGY CORP | 0808 | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation | ||||||||
|
MLZ2012A1R0WT000
TDK Corporation
|
$0.0461 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 100 mΩ | 20 % | YES | 10 MHz | 900 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
CS160808-1R0K
Bourns Inc
|
$0.0476 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 500 mΩ | 10 % | YES | 10 MHz | 100 mA | 70 MHz | FERRITE | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | BOURNS INC | 0603 | compliant | EAR99 | 8504.50.80.00 | Bourns |