Parametric results for: CXP1250-100M-HG(10UH) under Fixed Inductors

Filter Your Search

1 - 10 of 26,255 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Inductance-Nom (L): 10
Select parts from the table below to compare.
Compare
Compare
MLZ2012M100HT000
TDK Corporation
$0.0159 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 680 mΩ 20 % YES 2 MHz 300 mA FERRITE 0805 DECOUPLING CIRCUIT 1 YES DC RESISTANCE IS MEASURED AT 30% 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
MCFT000188
SPC Multicomp
$0.0256 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.105 Ω 10 % YES 2.52 MHz 220 mA 28 MHz FERRITE 15 RF INDUCTOR 1 NO e3 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 2.2 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000203
SPC Multicomp
$0.0258 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.6 Ω 10 % YES 2.52 MHz 250 mA 20 MHz FERRITE 50 RF INDUCTOR 1 NO e3 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 3.2 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MCFT000163
SPC Multicomp
$0.0269 Active GENERAL PURPOSE INDUCTOR 10 µH 2.7 Ω YES 7.96 MHz 400 mA 31 MHz FERRITE 14 RF INDUCTOR 1 NO 85 °C -25 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND SPC TECHNOLOGY/ MULTICOMP CHIP, 0805 unknown EAR99 8504.50.80.00
LBR2012T100M
TAIYO YUDEN
$0.0286 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 10 µH 468 mΩ 20 % YES 2.52 MHz 150 mA 32 MHz FERRITE 0805 POWER INDUCTOR 1 NO DCR IS MEASURED AT 30% TOLERANCE e3 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TAIYO YUDEN CO LTD 0805 compliant EAR99 8504.50.80.00 TAIYO YUDEN
LSQNA251818T100K
TAIYO YUDEN
$0.0358 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 250 mΩ 10 % YES 2.52 MHz 820 mA 30 MHz FERRITE 1007 POWER INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 30% 105 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.8 mm 2.5 mm 1.8 mm TAIYO YUDEN CO LTD CHIP compliant
CV201210-100K
Bourns Inc
$0.0379 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 1.15 Ω 10 % YES 2 MHz 15 mA 24 MHz FERRITE 45 0805 RF INDUCTOR 1 YES MULTILAYER e3 125 °C -55 °C Rectangular 2 SMT TR, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm BOURNS INC 0805 compliant EAR99 8504.50.80.00 Bourns
CBC2012T100M
TAIYO YUDEN
$0.0426 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 10 µH 1.56 Ω 20 % YES 2.52 MHz 240 mA 40 MHz FERRITE 0805 POWER INDUCTOR 1 NO DCR MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.25 mm 2 mm 1.25 mm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
MCSD54-100MU
SPC Multicomp
$0.0438 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 100 mΩ 20 % YES 100 kHz 1.44 A FERRITE 2320 POWER INDUCTOR 1 NO 130 °C -55 °C 2 RECTANGULAR PACKAGE Tin (Sn) - Copper (Cu) DUAL ENDED ONE SURFACE 4.5 mm SPC TECHNOLOGY/ MULTICOMP 2320 unknown EAR99 8504.50.80.00
LSQBB160808T100M
TAIYO YUDEN
$0.0441 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 360 mΩ 20 % YES 2.52 MHz 80 mA 32 MHz Ferrite 0603 RF INDUCTOR 1 NO DC RESISTANCE IS MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, Embossed, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD CHIP compliant