Filter Your Search
1 - 1 of 1 results
|
CY22391LFXC-XXXT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 30 MHz | 166 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATING AT -10 TO 70 DEGCEN AMBIENT TEMP | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 930 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | HVQCCN, | 32 | compliant | EAR99 | 8542.39.00.01 |