Filter Your Search
1 - 2 of 2 results
|
CY2292SI-XXX
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 90 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
CY2292SI-XXXT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 90 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 |