Filter Your Search
1 - 1 of 1 results
|
CY2DP314OIT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.5 V | 750 ps | 1 | YES | SSOP | 2DP | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE =-2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY | 1.5 GHz | DIFFERENTIAL MUX | 4 | 50 ps | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 5.30 MM, SSOP-20 | 20 | not_compliant | 8542.39.00.01 |