Filter Your Search
1 - 1 of 1 results
|
CY39200V676-181MBC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 8.5 ns | 3072 | 428 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 428 I/O | ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE | YES | YES | MACROCELL | 2.7 V | 2.3 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 676 | PLASTIC/EPOXY | LBGA | BGA676,26X26,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 1.6 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 27 X 27 MM, 1.60 MM HEIGHT, 1 MM PITCH, FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 |