Filter Your Search
1 - 3 of 3 results
|
CY54FCT273ATDMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||
|
CY54FCT273ATDM
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 8.3 ns | 1 | 8 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 32 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | |||
|
CY54FCT273ATDMB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.3 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 |