Parametric results for: CY54FCT541TLMB under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: cy54fct541tlmb
Select parts from the table below to compare.
Compare
Compare
CY54FCT541TLMB
Cypress Semiconductor
Check for Price No No Obsolete 5 V 9 ns 9 ns 1 8 YES QCCN 50 pF 3-STATE FCT BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 32 mA 2 TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 8.89 mm 8.89 mm CYPRESS SEMICONDUCTOR CORP QLCC CERAMIC, LCC-20 20 not_compliant 8542.39.00.01
CY54FCT541TLMB
Texas Instruments
Check for Price Yes No Active 5 V 4.7 ns 8 ns 8 8 YES QCCN 50 pF UNIDIRECTIONAL 3-STATE FCT BUS DRIVER CMOS ENABLE LOW 64 mA 2 TRUE 200 µA 5.25 V 4.75 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant 8542.39.00.01 EAR99