Filter Your Search
1 - 1 of 1 results
|
CY7B180-15GC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 73.728 kbit | 18 | 4KX18 | 5 V | 18 ns | CACHE TAG SRAM | 1 | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 275 µA | 5.5 V | 4.5 V | BICMOS | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.667 mm | 27.94 mm | 27.94 mm | CYPRESS SEMICONDUCTOR CORP | PGA | CAVITY-DOWN, CERAMIC, PGA-68 | 68 | compliant | EAR99 | 8542.32.00.41 |