Filter Your Search
1 - 1 of 1 results
|
CY7C1018CV33-15VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 100 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 20.828 mm | 7.58 mm | CYPRESS SEMICONDUCTOR CORP | SOJ | 0.300 INCH, SOJ-32 | 32 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |